- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178481-1
178481-1
TE Connectivity / AMP Brand
UP 3.96 4P PLUG HSG NATRL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UP 3.96 4P PLUG HSG NATRL
Product Highlights:
- Housing
- Plug
- Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 4
Search Keywords: 1784811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178481-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,585
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1750
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.5574
500
$0.5560
1,000
$0.5546
1,750
$0.5532
3,500
$0.3404
5,250
$0.2695
7,000 +
$0.2641
Click for Quote
Log in
to unlock special pricing
Accessories