- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178478-1
178478-1
TE Connectivity / AMP Brand
AMP UP CAP HSG F/H 4P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP UP CAP HSG F/H 4P NATURAL
Product Highlights:
- Housing
- Receptacle (Cap)
- Packaging Method = Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 4
Search Keywords: 1784781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178478-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,487
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.3314
1,000
$0.3306
2,000
$0.2479
3,000
$0.2313
4,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing
Accessories