Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178455-1

.040 MLC DOOR-MIRROR CONN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
.040 MLC DOOR-MIRROR CONN
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 040
  • Number of Rows = 2
  • 8 Positions
Search Keywords: 1784551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178455-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178455-1 RoHS compliant?
Yes, 178455-1 is RoHS compliant.
What is the lead time for 178455-1?
The standard lead time for 178455-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$2.41
750
$1.49
1,125
$1.18
1,500 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!