- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178449-6
TE Connectivity / AMP Brand
178449-6
EJ-2 DBL LOCK PLUG 2P ASSY D
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EJ-2 DBL LOCK PLUG 2P ASSY D
Search Keywords: 1784496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178449-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 178449-6 RoHS compliant?
Yes, 178449-6 is RoHS compliant.
What is the lead time for 178449-6?
The standard lead time for 178449-6 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.15
300
$2.14
400
$2.13
800
$1.32
1,200
$1.04
1,600 +
$1.02
Click for Quote
Log in
to unlock special pricing