- Home ›
- All Products›
- 178448-6
178448-6
TE Connectivity / AMP Brand
EJ-2 DBL LOCK PLUG 2P ASSY B
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EJ-2 DBL LOCK PLUG 2P ASSY B
Search Keywords: 1784486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178448-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:12 VDC
-
Primary Product Color:Gray
-
Terminal Position Assurance:Yes
-
Packaging Quantity:100
-
Circuit Application:Signal
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-2
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Cable Exit Angle:180°
-
Product Width:.866 in, 22 mm
-
Product Length:1.083 in, 27.5 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Alignment Type:Polarization Slot
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Size:1.8mm
-
Housing Material:PBT
-
Connector Height:.945 in, 24 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$2.14
800
$1.32
1,200
$1.04
1,600 +
$1.02
Click for Quote
Log in
to unlock special pricing