- Home ›
- All Products›
- 178448-2
178448-2
TE Connectivity / AMP Brand
EJ-2 DBL L0CK PLUG 2P ASSY B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EJ-2 DBL L0CK PLUG 2P ASSY B
Search Keywords: 1784482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178448-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Serviceable:No
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Terminal Position Assurance:No
-
Packaging Quantity:100
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Number of Rows:1
-
Packaging Method:Bag
-
Cable Exit Angle:180°
-
Product Width:.945 in, 24 mm
-
Product Length:.866 in, 22 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Alignment:With
-
Mating Alignment Type:Polarization Slot
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Size:1.8mm
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.083 in, 27.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
800
$2.79
1,600
$1.48
2,400
$1.04
3,200 +
$1.02
Click for Quote
Log in
to unlock special pricing