- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 178431-1
178431-1
TE Connectivity / AMP Brand
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 5A/Contact
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray 5A/Contact
Search Keywords: 1784311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178431-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:PCMCIA
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Termination Method:Solder
-
Operating Temperature:-10 to 70 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.