- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178411-6
178411-6
TE Connectivity / AMP Brand
80P PLUG HSG ASSY FOR 120P ECU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
80P PLUG HSG ASSY FOR 120P ECU
Product Highlights:
- Housing
- Plug
- Sealed
- Number of Positions = 80
- Terminate To Wire
Search Keywords: 1784116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178411-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
30
$45.72
60
$28.13
90
$22.27
120 +
$21.83
Click for Quote
Log in
to unlock special pricing