- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178328-3
178328-3
TE Connectivity / AMP Brand
DYNAMIC D-3 HDR ASSY V 20P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 HDR ASSY V 20P
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 1783283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178328-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.24
100
$8.20
250
$7.84
525
$7.42
1,050
$7.32
1,575
$7.28
2,100 +
$7.25
Click for Quote
Log in
to unlock special pricing