Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178327-2

The 178327-2 is a 16-position, double-row, free-hanging tab housing from the Dynamic D-3100D series with a 3.81mm pitch.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 178327-2 is a 16-position, double-row, free-hanging tab housing from the Dynamic D-3100D series with a 3.81mm pitch.
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 16
  • Mount = Board Mount
Search Keywords: 1783272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178327-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 16
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 8/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178327-2 RoHS compliant?
Yes, 178327-2 is RoHS compliant.
What is the lead time for 178327-2?
The standard lead time for 178327-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,738
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
240
Order Increment:
12
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.794
12
$12.540
60
$12.340
108
$12.270
240
$12.240
480
$10.850
720
$9.430
960 +
$9.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!