- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178326-5
178326-5
TE Connectivity / AMP Brand
DYNAMIC DBL ROW HDR ASSY 12P V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC DBL ROW HDR ASSY 12P V
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 12
- Mount = Board Mount
Search Keywords: 1783265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178326-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,664
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
15
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$5.57
255
$5.56
510
$5.54
1,005
$5.53
1,500
$5.52
3,000
$2.91
4,500
$2.00
6,000 +
$1.96
Click for Quote
Log in
to unlock special pricing