- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178325-5
178325-5
TE Connectivity / AMP Brand
DYNAMIC D3100D HDR V 10P ASSY SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100D HDR V 10P ASSY SN
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 10
- Mount = Board Mount
Search Keywords: 1783255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178325-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
17
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
34
$6.80
102
$6.78
255
$6.76
340
$6.75
680
$3.57
1,020
$2.52
1,360 +
$2.47
Click for Quote
Log in
to unlock special pricing