- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178323-5
178323-5
TE Connectivity / AMP Brand
DYNAMIC D3100D HDR V 6P ASSY SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100D HDR V 6P ASSY SN
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 1783235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178323-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,047
Ships today, if you order in
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
46
Order Increment:
23
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
46
$4.71
253
$4.69
506
$4.68
920
$4.67
1,840
$2.48
2,760
$1.74
3,680 +
$1.70
Click for Quote
Log in
to unlock special pricing