Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178323-3

Conn Power M 6 POS 3.8mm Solder ST Thru-Hole 6 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Power M 6 POS 3.8mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • 6 Positions
  • Mount = Board Mount
Search Keywords: 1783233
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    178323-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    23
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178323-3 RoHS compliant?
Yes, 178323-3 is RoHS compliant.
What is the lead time for 178323-3?
The standard lead time for 178323-3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
460
Order Increment:
23
14 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$5.60
115
$5.06
253
$4.84
460
$4.67
920
$4.38
1,380
$4.25
1,840 +
$4.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!