- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178323-2
178323-2
TE Connectivity / AMP Brand
DYNAMIC D3100D HDR V 6P ASSY AU038
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100D HDR V 6P ASSY AU038
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 1783232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178323-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,032
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
23
$2.84
69
$2.79
115
$2.73
253
$2.69
506
$2.62
1,012
$2.61
2,507
$2.55
5,014 +
$1.79
Click for Quote
Log in
to unlock special pricing