- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178307-5
178307-5
TE Connectivity / AMP Brand
Conn HDR 16 POS 3.8mm Solder RA Thru-Hole 16 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR 16 POS 3.8mm Solder RA Thru-Hole 16 Terminal 1 Port
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 16
- Mount = Board Mount
Search Keywords: 1783075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178307-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
810
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
810
$9.36
1,620
$4.94
2,430
$3.40
3,240 +
$3.33
Click for Quote
Log in
to unlock special pricing