- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178306-3
178306-3
TE Connectivity / AMP Brand
Conn Power HDR 12 POS 3.81mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power HDR 12 POS 3.81mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Product Highlights:
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Tab
- Contact Type = Tab
- Tab
Search Keywords: 1783063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178306-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:12
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VDC,2503694VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,935
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
15
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
15
$12.50
60
$12.25
105
$10.68
225
$10.65
450
$10.12
675
$9.56
900 +
$9.30
Click for Quote
Log in
to unlock special pricing