Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178305-5

DYNAMIC D3100D HDR H 10P ASSY SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D3100D HDR H 10P ASSY SN
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 10
  • Mount = Board Mount
Search Keywords: 1783055
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178305-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178305-5 RoHS compliant?
Yes, 178305-5 is RoHS compliant.
What is the lead time for 178305-5?
The standard lead time for 178305-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,879
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
230
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.42
50
$11.40
100
$11.37
230
$11.34
459
$6.02
689
$4.23
918 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!