- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178305-2
178305-2
TE Connectivity / AMP Brand
DYNAMIC D3100D HDR H 10P ASSY AU038
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100D HDR H 10P ASSY AU038
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- 10 Positions
- Mount = Board Mount
Search Keywords: 1783052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178305-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,420
Can Ship immediately
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
Order Increment:
17
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
17
$17.60
50
$17.55
100
$17.50
230
$17.46
459
$9.26
689
$6.52
918 +
$6.39
Click for Quote
Log in
to unlock special pricing