Image is representational - see mfr. specs

DYNAMIC D3100 REC HSG 20P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D3100 REC HSG 20P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 20
  • Not Keyed
Search Keywords: 1782898
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    178289-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,991
Can Ship immediately
Manufacturer Stock:
4,800 can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.977
300
$0.966
500
$0.963
1,000
$0.878
2,500
$0.790
5,000
$0.780
7,500
$0.771
10,000 +
$0.669
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!