Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

178289-7

DYNAMIC D3100 REC HSG 16P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D3100 REC HSG 16P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 16
  • Not Keyed
Search Keywords: 1782897
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 178289-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 16
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 178289-7 RoHS compliant?
Yes, 178289-7 is RoHS compliant.
What is the lead time for 178289-7?
The standard lead time for 178289-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,107
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.797
300
$0.696
500
$0.689
1,000
$0.682
2,500
$0.680
5,000
$0.679
7,500
$0.677
10,000 +
$0.675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!