- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178289-3
178289-3
TE Connectivity / AMP Brand
3.81 DYNAMIC REC HSG 6P D--D
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.81 DYNAMIC REC HSG 6P D--D
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 6
- Not Keyed
Search Keywords: 1782893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178289-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.7711
250
$0.6209
500
$0.5813
1,000
$0.5463
2,500
$0.5171
5,000
$0.4849
7,500
$0.4837
10,000 +
$0.4825
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT