- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178216-5
178216-5
TE Connectivity / AMP Brand
DYNAMIC 3400 HDR H 12P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 3400 HDR H 12P ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- 12 Positions
- Mount = Board Mount
Search Keywords: 1782165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178216-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,836
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
14
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
28
$10.79
112
$10.76
252
$10.74
504
$10.71
630
$10.68
1,260
$5.64
1,890
$3.88
2,520 +
$3.80
Click for Quote
Log in
to unlock special pricing