- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 178216-2
178216-2
TE Connectivity / AMP Brand
DYNAMIC 3400 HDR H 12P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 3400 HDR H 12P ASSY
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 1782162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
14
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
14
$22.48
56
$22.43
112
$22.37
210
$22.31
420
$11.78
630
$8.10
840 +
$7.94
Click for Quote
Log in
to unlock special pricing