- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 178210-1
178210-1
TE Connectivity / AMP Brand
Connector Accessories Seal Protector Straight Rubber Black
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Seal Protector Straight Rubber Black
Product Highlights:
- Seal Protector
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Wire Insulation Diameter = 1.40 - 2.10 mm
- NBR Body Material
- Color = Black
Search Keywords: 1782101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178210-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4016991500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80000 -
Type:Seal
-
Dimension:7.3 x 4.8 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.