- Home ›
- All Products›
- 178125-2
178125-2
TE Connectivity / AMP Brand
UNIVERSAL POWER PLUG HSG 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNIVERSAL POWER PLUG HSG 2P
Product Highlights:
- Housing
- Plug
- Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 2
Search Keywords: 1781252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Contact Current Rating (Max):7 A
-
Mating Alignment Type:Polarization
-
Packaging Method:Bag
-
Housing Material:Nylon 6/6
-
Contact Layout:Inline
-
Mating Retention:With
-
Housing Color:Red
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Insulation Resistance:1000 MΩ
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Within Housing:Without
-
Mating Retention Type:Latch
-
Sealable:No
-
Operating Voltage:300 VAC
-
Number of Signal Positions:0
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Alignment:With
-
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Contact Type:Receptacle
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.312 in, 7.92 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.28 in, 7 mm
-
Product Length:.76 in, 19.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1711
5,000
$0.1283
7,500
$0.1197
10,000 +
$0.1173
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments