- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 178125-1
178125-1
TE Connectivity / AMP Brand
U/POWER PLUG HSG 2P 7.92M/M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
U/POWER PLUG HSG 2P 7.92M/M
Product Highlights:
- Housing
- Plug
- Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 2
Search Keywords: 1781251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1871
2,500
$0.1866
5,000
$0.1399
7,500
$0.1306
10,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing