- Home ›
- All Products›
- 178025-2
178025-2
TE Connectivity / AMP Brand
FF 250 CAP HSG DBL 6P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 CAP HSG DBL 6P BLACK
Search Keywords: 1780252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:178025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Mating Alignment:With
-
Housing Material:Nylon
-
Terminal Orientation:Straight
-
Number of Positions:6
-
Packaging Quantity:100
-
Contact Mating Retention:With
-
Terminal Type:Tab
-
Primary Product Color:Black
-
Centerline (Pitch):.354 in, 9 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Tab Housing
-
Product Length:1.12 in, 28.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$2.19
750
$1.35
1,125
$1.07
1,500 +
$1.05
Click for Quote
Log in
to unlock special pricing