Available Replacements
ROHs 등가
5177983-2 5177983-2 TE Connectivity / AMP Brand
5177983-2

TE Connectivity / AMP Brand

In Stock: 5,934

Minimum Order: 16

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177983-2

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube
Product Highlights:
  • Receptacle
  • Number of Positions = 60
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords: 1779832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177983-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 60
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 177983-2 discontinued?
Yes, 177983-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 177983-2 RoHS compliant?
No, 177983-2 is not RoHS compliant.
What is the lead time for 177983-2?
The standard lead time for 177983-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,583
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.11
25
$7.32
100
$3.48
250
$3.18
500
$3.12
1,000 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!