- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 177920-1
177920-1
TE Connectivity / AMP Brand
The 177920-1 is a 4-circuit double-lock plate with a 3.96 mm centerline for use with AMP Soft Shell connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 177920-1 is a 4-circuit double-lock plate with a 3.96 mm centerline for use with AMP Soft Shell connectors.
Product Highlights:
- Accessory
- Accessory Type = Double-Lock Plate
- 4 Positions
- 3.96 mm Centerline
- Color = Natural
Search Keywords: 1779201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Natural
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0947
3,000
$0.0837
5,000
$0.0818
8,000
$0.0768
25,000
$0.0693
50,000
$0.0691
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing