Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177919-1

POWER DBL LOCK PLATE 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER DBL LOCK PLATE 3P
Product Highlights:
  • Double-Lock Plate
  • Number of Positions = 3
  • 3.96 mm Centerline
  • Color = Natural
Search Keywords: 1779191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177919-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Lock
Dimension: 8.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177919-1 RoHS compliant?
Yes, 177919-1 is RoHS compliant.
What is the lead time for 177919-1?
The standard lead time for 177919-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0947
3,000
$0.0867
8,000
$0.0861
25,000
$0.0857
50,000
$0.0855
100,000
$0.0853
150,000
$0.0851
250,000 +
$0.0848
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!