- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 177918-1
177918-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLATE 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER DBL LOCK PLATE 2P
Product Highlights:
- Double-Lock Plate
- Number of Positions = 2
- 3.96 mm Centerline
- Color = Natural
Search Keywords: 1779181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177918-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Lock
-
Dimension:8.4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704,375
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0578
3,000
$0.0509
8,000
$0.0498
25,000
$0.0485
50,000
$0.0424
100,000
$0.0357
150,000
$0.0356
250,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments