- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 177917-1
TE Connectivity / AMP Brand
177917-1
The 177917-1 is a Power Double Lock (PDL) receptacle crimp contact designed for 20-16 AWG wire.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Tab
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- Packaging Method = Strip
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177917-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp