Available Replacements
대체 포장
179594-1 179594-1 TE Connectivity / AMP Brand
179594-1

TE Connectivity / AMP Brand

In Stock: 135,886

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177916-1

AMP POWER DBL LOCK TAB (S)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP POWER DBL LOCK TAB (S)
Product Highlights:
  • Contact
  • Tab
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Insulation Diameter = 1.30-2.00 [.051-.079] mm [in]
  • Strip
Search Keywords: 1779161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177916-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: Pin
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177916-1 RoHS compliant?
Yes, 177916-1 is RoHS compliant.
What is the lead time for 177916-1?
The standard lead time for 177916-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318,900
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0621
10,000
$0.0571
25,000
$0.0556
50,000
$0.0555
100,000
$0.0553
150,000
$0.0552
250,000 +
$0.0550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!