- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 177915-2
TE Connectivity / AMP Brand
177915-2
AMP POWER DBL LOCK REC
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- High Applied Pressure
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177915-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:12
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp