Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177915-1

Rectangular Power Contact - Power Double Lock Series - Tin Plated Contacts - Copper Alloy - Socket.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - Power Double Lock Series - Tin Plated Contacts - Copper Alloy - Socket.
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Standard Applied Pressure
Search Keywords: 1779151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177915-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Contact Size: 12
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177915-1 RoHS compliant?
Yes, 177915-1 is RoHS compliant.
What is the lead time for 177915-1?
The standard lead time for 177915-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0309
8,000
$0.0304
12,000
$0.0299
28,000
$0.0293
52,000
$0.0288
100,000
$0.0283
152,000
$0.0282
252,000 +
$0.0282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!