Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177914-1

AMP POWER DBL LOCK REC (S)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP POWER DBL LOCK REC (S)
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Insulation Diameter = 1.30-2.00 [.051-.079] mm [in]
  • Standard Applied Pressure
Search Keywords: 1779141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177914-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Power
Gender: SKT
Contact Size: 12
Wire Size: 22-26 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177914-1 RoHS compliant?
Yes, 177914-1 is RoHS compliant.
What is the lead time for 177914-1?
The standard lead time for 177914-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,029
Ships today, if you order in
On Order:
100,000   can ship 11/30/26
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1297
5,000
$0.1179
10,000
$0.0998
25,000
$0.0996
50,000
$0.0993
100,000
$0.0991
150,000
$0.0988
250,000 +
$0.0986
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!