- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177913-1
177913-1
TE Connectivity / AMP Brand
POWER DBL LOCK CAP HSG P/M 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER DBL LOCK CAP HSG P/M 12P
Product Highlights:
- Housing
- Receptacle (Cap)
- 12 Positions
- 3.96 mm Centerline
- Mount = Panel
Search Keywords: 1779131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
300
Order Increment:
150
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$1.54
300
$1.53
600
$1.15
900
$1.08
1,200 +
$1.05
Click for Quote
Log in
to unlock special pricing