- Home ›
- All Products›
- 177911-6
177911-6
TE Connectivity / AMP Brand
POWER DBL LOCK CAP HSG P/M 9P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK CAP HSG P/M 9P
Search Keywords: 1779116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177911-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Packaging Method:Bag
-
Connector & Housing Type:Cap
-
Number of Rows:3
-
Number of Power Positions:9
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:300 VAC
-
Rectangular Power Connector Type:Housing
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Number of Positions:9
-
Number of Signal Positions:0
-
Contact Retention Within Housing:Without
-
Housing Color:Blue
-
Housing Material:Nylon 6/6
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Tab
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.6250
8,000
$0.3309
12,000
$0.2328
16,000 +
$0.2282
Click for Quote
Log in
to unlock special pricing