Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177909-1

POWER DBL LOCK CAP HSG P/M 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER DBL LOCK CAP HSG P/M 6P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • 6 Positions
  • 3.96 mm Centerline
  • Mount = Panel
Search Keywords: 1779091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177909-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177909-1 RoHS compliant?
Yes, 177909-1 is RoHS compliant.
What is the lead time for 177909-1?
The standard lead time for 177909-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Manufacturer Stock:
2,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5420
300
$0.5407
500
$0.5393
1,000
$0.4045
1,500
$0.3775
2,000 +
$0.3700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!