- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177908-1
TE Connectivity / AMP Brand
177908-1
POWER DBL LOCK CAP HSG P/M 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle (Cap)
- Number of Positions = 4
- 3.96 mm Centerline
- Mount = Panel Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-30 to 105 °C