- Home ›
- All Products›
- 177907-4
177907-4
TE Connectivity / AMP Brand
POWER DBL LOCK CAP HSG P/M 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK CAP HSG P/M 3P
Product Highlights:
- Housing
- Receptacle (Cap)
- 3 Positions
- 3.96 mm Centerline
- Mount = Panel
Search Keywords: 1779074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177907-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Panel Mount Feature:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:500
-
Panel Mount Feature Type:Latches
-
Connector & Housing Type:Receptacle
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:3
-
Number of Power Positions:0
-
Housing Color:Yellow
-
Contact Layout:Inline
-
Agency/Standard:UL
-
Operating Voltage:300 VAC
-
Packaging Method:Bag
-
Number of Rows:1
-
Contact Type:Tab
-
Number of Signal Positions:0
-
Connector Mounting Type:Panel Mount
-
Housing Material:Nylon 6/6
-
Connector System:Wire-to-Board , Wire-to-Panel , Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Panel Thickness (Recommended):.031 – .078 in, .8 – 2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
150
$0.2796
600
$0.2345
2,550
$0.2107
5,100
$0.2077
7,500
$0.1992
25,050
$0.1138
50,100
$0.0957
100,050 +
$0.0820
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments