- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177907-1
177907-1
TE Connectivity / AMP Brand
POWER DBL LOCK CAP P/M 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK CAP P/M 3P
Product Highlights:
- Housing
- Receptacle (Cap)
- Number of Positions = 3
- 3.96 mm Centerline
- Mount = Panel
Search Keywords: 1779071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177907-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,662
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
3000
Order Increment:
150
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$0.4259
600
$0.3949
1,050
$0.3645
3,000
$0.3424
6,000
$0.3180
9,000
$0.3137
12,000 +
$0.3093
Click for Quote
Log in
to unlock special pricing