- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 177906-6
177906-6
TE Connectivity / AMP Brand
A 2-circuit, wire-to-wire panel mount cap housing with a 3.96 mm centerline, constructed from blue UL94V-0 rated 6/6 Nylon.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A 2-circuit, wire-to-wire panel mount cap housing with a 3.96 mm centerline, constructed from blue UL94V-0 rated 6/6 Nylon.
Product Highlights:
- Housing
- Receptacle (Cap)
- 2 Positions
- 3.96 mm Centerline
- Mount = Panel
Search Keywords: 1779066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177906-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
2400
Order Increment:
200
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$0.3987
600
$0.2786
1,000
$0.2758
2,400
$0.2523
4,800
$0.2419
7,200
$0.2396
9,600 +
$0.2372
Click for Quote
Log in
to unlock special pricing