- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177906-2
177906-2
TE Connectivity / AMP Brand
POWER DBL LOCK CAP P/M 2P RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK CAP P/M 2P RED
Product Highlights:
- Housing
- Receptacle (Cap)
- Number of Positions = 2
- 3.96 mm Centerline
- Mount = Panel Mount
Search Keywords: 1779062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177906-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
200
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,600
$0.6047
3,200
$0.3721
4,800
$0.2946
6,400 +
$0.2887
Click for Quote
Log in
to unlock special pricing