- Home ›
- All Products›
- 177905-6
177905-6
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLUG HSG 12P
Search Keywords: 1779056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177905-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Number of Rows:3
-
Packaging Method:Bag
-
Operating Voltage:300 VAC
-
Packaging Quantity:120
-
Circuit Application:Power
-
Sealable:No
-
Contact Retention Within Housing:Without
-
Number of Positions:12
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:0
-
Number of Power Positions:12
-
Housing Material:Nylon 6/6
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Housing
-
Connector System:Wire-to-Wire
-
Housing Color:Blue
-
Contact Type:Receptacle
-
Centerline (Pitch):.156 in, 3.96 mm
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
120
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
480
$0.895
960
$0.672
1,440
$0.627
1,920 +
$0.614
Click for Quote
Log in
to unlock special pricing