Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177905-1

POWER DBL LOCK PLUG HSG 12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POWER DBL LOCK PLUG HSG 12P
Product Highlights:
  • Housing
  • Plug
  • Number of Positions = 12
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 1779051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177905-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177905-1 RoHS compliant?
Yes, 177905-1 is RoHS compliant.
What is the lead time for 177905-1?
The standard lead time for 177905-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,640
Ships today, if you order in
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
480
Order Increment:
120
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.042
360
$0.988
480
$0.958
960
$0.869
1,440
$0.812
1,920 +
$0.801
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!