Image is representational - see mfr. specs

POWER D/LOCK PLUG HSG 10P

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
POWER D/LOCK PLUG HSG 10P
Product Highlights:
  • Housing
  • Plug
  • Number of Positions = 10
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 1779041
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    177904-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2400
çoklu:
150
12 Weeks Gemi olabilir 8.24.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
2.400
$0.6374
4.800
$0.3922
7.200
$0.3105
9.600 +
$0.3043
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!