- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 177903-1
177903-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 9P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POWER DBL LOCK PLUG HSG 9P
Product Highlights:
- Housing
- Plug
- Number of Positions = 9
- 3.96 mm Centerline
- Mount = Free Hanging
Search Keywords: 1779031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
150
$0.8527
300
$0.8507
600
$0.8486
1,200
$0.6365
1,800
$0.5936
2,400 +
$0.5814
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments