Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

177902-1

AMP POWER DBL LOCK PLUG HSG 8P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP POWER DBL LOCK PLUG HSG 8P
Product Highlights:
  • Housing
  • Plug
  • 8 Positions
  • 3.96 mm Centerline
  • Mount = Free Hanging
Search Keywords: 1779021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 177902-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 177902-1 RoHS compliant?
Yes, 177902-1 is RoHS compliant.
What is the lead time for 177902-1?
The standard lead time for 177902-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,306
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
1800
Order Increment:
150
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.2770
300
$0.2763
1,050
$0.2756
1,800
$0.2749
3,600
$0.2062
5,400
$0.1925
7,200 +
$0.1886
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!